Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPC-5E-010-GY

DigiKey Part Number
2057-NPC-5E-010-GY-ND
Manufacturer
Manufacturer Product Number
NPC-5E-010-GY
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray
Features
-
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,53000 €6,53 €
105,55000 €55,50 €
255,20240 €130,06 €
504,95400 €247,70 €
1004,71750 €471,75 €
2504,42220 €1 105,55 €
5004,21128 €2 105,64 €
1 0004,01046 €4 010,46 €
Manufacturers Standard Package
Unit Price without VAT:6,53000 €
Unit Price with VAT:7,83600 €