
MTJG-2-88J11-V-FSG-L36-M268Y | |
|---|---|
DigiKey Part Number | 2057-MTJG-2-88J11-V-FSG-L36-M268Y-ND |
Manufacturer | |
Manufacturer Product Number | MTJG-2-88J11-V-FSG-L36-M268Y |
Description | CONN JACK 2PORT PCB |
Customer Reference | |
Detailed Description | 2 Port Jack Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MTJG-2-88J11-V-FSG-L36-M268Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Applications | - | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.943" (24.00mm) | |
LED Color | Green - Green, Orange | |
Number of Cores per Jack | 6 | |
Shielding | Shielded | |
Features | Board Lock, Solder Retention | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | Flash | |
Shield Material | Stainless Steel | |
Housing Material | Thermoplastic | |
Base Product Number |

