10 (8 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCCP-D-08-SG-SW-T/R

DigiKey Part Number
2057-MSCCP-D-08-SG-SW-T/RTR-ND - Tape & Reel (TR)
2057-MSCCP-D-08-SG-SW-T/RCT-ND - Cut Tape (CT)
2057-MSCCP-D-08-SG-SW-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSCCP-D-08-SG-SW-T/R
Description
CONN MICRO SIM CARD R/A SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Micro SIM
Number of Positions
10 (8 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.059" (1.50mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 553
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,98000 €19,80 €
251,85560 €46,39 €
501,76720 €88,36 €
1001,68260 €168,26 €
2501,57728 €394,32 €
5001,50198 €750,99 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,43033 €1 430,33 €
2 0001,36210 €2 724,20 €
3 0001,32371 €3 971,13 €
5 0001,27691 €6 384,55 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,79600 €