Direct




MRS2-14-U-SMT | |
|---|---|
DigiKey Part Number | 2057-MRS2-14-U-SMT-ND |
Manufacturer | |
Manufacturer Product Number | MRS2-14-U-SMT |
Description | RECEPTACLE STRIP, 14P 1.0MM PITC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.089" (2.26mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 250VAC |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC085-14-A-0390-L-C | GCT | 2 731 | 2073-BC085-14-A-0390-L-CCT-ND | 1,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 0,67742 € | 42,00 € |
| Unit Price without VAT: | 0,67742 € |
|---|---|
| Unit Price with VAT: | 0,81290 € |


