
HST-06-WT-4 | |
---|---|
DigiKey Part Number | 2057-HST-06-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-06-WT-4 |
Description | HEAT SHRINK 3.5MM DIA WHITE 4' 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.157" (3.99mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.157" (3.99mm) | |
Inner Diameter - Recovered | 0.069" (1.75mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
163 | 0,27129 € | 44,22 € |
326 | 0,24951 € | 81,34 € |
489 | 0,23757 € | 116,17 € |
815 | 0,22337 € | 182,05 € |
1 141 | 0,21451 € | 244,76 € |
Unit Price without VAT: | 0,27129 € |
---|---|
Unit Price with VAT: | 0,32555 € |