1 Port Jack Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port Jack Through Hole
Adam Tech's Modular & Magnetic Jacks

MTJ-88TVX1-FSJ-LG-M75C-WOT

DigiKey Part Number
2057-MTJ-88TVX1-FSJ-LG-M75C-WOT-ND
Manufacturer
Manufacturer Product Number
MTJ-88TVX1-FSJ-LG-M75C-WOT
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port Jack Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Ports
1
Number of Rows
1
Applications
-
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.664" (16.87mm)
LED Color
Yellow - Green
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Lock
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
Flash
Shield Material
Brass, Nickel Coated
Housing Material
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,89000 €7,89 €
106,70200 €67,02 €
256,28280 €157,07 €
505,98260 €299,13 €
1005,69700 €569,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,89000 €
Unit Price with VAT:9,46800 €