DMT-A5-C-F-T-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Adam Tech
In Stock: 0
Unit Price: 0,00000 €
Image for DMT-A5-C-F-T-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT-A5-C-F-T-R

DigiKey Part Number
2057-DMT-A5-C-F-T-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT-A5-C-F-T-R
Description
CONTACT TIN 20-24 AWG
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes