
DML-06-A-V-T-TSMT-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-DML-06-A-V-T-TSMT-PP-T/RTR-ND - Tape & Reel (TR) 2057-DML-06-A-V-T-TSMT-PP-T/RCT-ND - Cut Tape (CT) 2057-DML-06-A-V-T-TSMT-PP-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML-06-A-V-T-TSMT-PP-T/R |
Description | CONN HEADER SMD 6POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29400 € | 12,94 € |
| 100 | 1,09920 € | 109,92 € |
| 500 | 0,98108 € | 490,54 € |
| 1 000 | 0,93425 € | 934,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 100 | 0,83285 € | 4 247,53 € |
| 10 200 | 0,79315 € | 8 090,13 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,82400 € |

