Parametric Equivalent

DMF-08-W-NE | |
|---|---|
DigiKey Part Number | 2057-DMF-08-W-NE-ND |
Manufacturer | |
Manufacturer Product Number | DMF-08-W-NE |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,43520 € | 10,88 € |
| 50 | 0,41420 € | 20,71 € |
| 100 | 0,39430 € | 39,43 € |
| 250 | 0,36960 € | 92,40 € |
| 500 | 0,35196 € | 175,98 € |
| 1 000 | 0,33514 € | 335,14 € |
| 2 500 | 0,31415 € | 785,38 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |



