
CA-USB3-AM-AF-10FT | |
|---|---|
DigiKey Part Number | 2057-CA-USB3-AM-AF-10FT-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB3-AM-AF-10FT |
Description | CABLE A RCPT TO A PLUG 10' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,67000 € | 16,67 € |
| 10 | 14,16700 € | 141,67 € |
| 25 | 13,27960 € | 331,99 € |
| 50 | 12,64580 € | 632,29 € |
| 100 | 12,04260 € | 1 204,26 € |
| 250 | 11,28928 € | 2 822,32 € |
| 500 | 10,75112 € | 5 375,56 € |
| Unit Price without VAT: | 16,67000 € |
|---|---|
| Unit Price with VAT: | 20,00400 € |



