Cable Assembly Coaxial I-PEX MHF4L to Fakra 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-FMP4-XZ001010WP

DigiKey Part Number
2057-CA-FMP4-XZ001010WP-ND
Manufacturer
Manufacturer Product Number
CA-FMP4-XZ001010WP
Description
COAX CBL MHF4L TO FAKRA 3.9"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to Fakra 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF4L to Fakra
1st Connector
I-PEX MHF4L Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Gray
Features
-
Operating Temperature
-40°C ~ 90°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
151,96000 €51,96 €
1044,16500 €441,65 €
2541,40120 €1 035,03 €
5039,42660 €1 971,33 €
10037,54720 €3 754,72 €
Manufacturers Standard Package
Unit Price without VAT:51,96000 €
Unit Price with VAT:62,35200 €