
AC005-S09 | |
|---|---|
DigiKey Part Number | 2057-AC005-S09-ND |
Manufacturer | |
Manufacturer Product Number | AC005-S09 |
Description | AC/DC CONVERTER 9V 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 600mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.67" H (50.8mm x 25.4mm x 17.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,78000 € | 11,78 € |
| 5 | 11,21800 € | 56,09 € |
| 18 | 10,79111 € | 194,24 € |
| 36 | 10,56667 € | 380,40 € |
| 54 | 10,43778 € | 563,64 € |
| 108 | 10,22093 € | 1 103,86 € |
| 252 | 9,96194 € | 2 510,41 € |
| 504 | 9,75494 € | 4 916,49 € |
| Unit Price without VAT: | 11,78000 € |
|---|---|
| Unit Price with VAT: | 14,13600 € |

