
2PH1-18-UA-SMT-B | |
|---|---|
DigiKey Part Number | 2057-2PH1-18-UA-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | 2PH1-18-UA-SMT-B |
Description | CONN HEADER SMD 18POS 2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2PH1-18-UA-SMT-B Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.079" (2.00mm) |
Series | Contact Shape Square |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84600 € | 8,46 € |
| 100 | 0,71840 € | 71,84 € |
| 500 | 0,64124 € | 320,62 € |
| 1 000 | 0,61063 € | 610,63 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |






