
2PH1-06-UA-SMT-A | |
|---|---|
DigiKey Part Number | 2057-2PH1-06-UA-SMT-A-ND |
Manufacturer | |
Manufacturer Product Number | 2PH1-06-UA-SMT-A |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2PH1-06-UA-SMT-A Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.079" (2.00mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,19960 € | 19,96 € |
| 500 | 0,17808 € | 89,04 € |
| 1 000 | 0,16956 € | 169,56 € |
| 5 000 | 0,15135 € | 756,75 € |
| 10 000 | 0,14412 € | 1 441,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |






