
5581 | |
|---|---|
DigiKey Part Number | 1528-5581-ND |
Manufacturer | |
Manufacturer Product Number | 5581 |
Description | LCD FEATHERWING FROM ODDLY SPECI |
Customer Reference | |
Detailed Description | BU9796 Character LCD Display Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Feather | |
Type | Display | |
Function | Character LCD | |
Utilized IC / Part | BU9796 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Feather | |
Note | Assembly Required | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |

