
NRF52820-QDAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF52820-QDAA-R7TR-ND - Tape & Reel (TR) 4823-NRF52820-QDAA-R7CT-ND - Cut Tape (CT) 4823-NRF52820-QDAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52820-QDAA-R7 |
Description | IC RF TXRX+MCU 802.15.4 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -95dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | SPI, UART, USB | |
GPIO | 18 | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 3.4mA ~ 10.9mA | |
Current - Transmitting | 2.3mA ~ 30mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,74000 € | 27,40 € |
| 25 | 2,59000 € | 64,75 € |
| 100 | 2,38350 € | 238,35 € |
| 250 | 2,25956 € | 564,89 € |
| 500 | 2,17210 € | 1 086,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,04364 € | 3 065,46 € |
| 3 000 | 1,96864 € | 5 905,92 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,80400 € |



