
GG0201050R3C2P | |
---|---|
DigiKey Part Number | 478-GG0201050R3C2PTR-ND - Tape & Reel (TR) 478-GG0201050R3C2PCT-ND - Cut Tape (CT) 478-GG0201050R3C2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG0201050R3C2P |
Description | TVS DIODE 5VWM 30VC 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 3A Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | GG0201050R3C2P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 8V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,13200 € | 1,32 € |
100 | 0,08190 € | 8,19 € |
500 | 0,06010 € | 30,05 € |
1 000 | 0,05304 € | 53,04 € |
2 000 | 0,04708 € | 94,16 € |
5 000 | 0,04061 € | 203,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,03525 € | 528,75 € |
30 000 | 0,03214 € | 964,20 € |
45 000 | 0,03055 € | 1 374,75 € |
75 000 | 0,02877 € | 2 157,75 € |
105 000 | 0,02771 € | 2 909,55 € |
150 000 | 0,02668 € | 4 002,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,25200 € |