Addressable Lighting - 60 LED Strip White, Warm 1000.00mm L x 5.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4913

DigiKey Part Number
1528-4913-ND
Manufacturer
Manufacturer Product Number
4913
Description
ADAFRUIT MINI SKINNY NEOPIXEL LE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 60 LED Strip White, Warm 1000.00mm L x 5.00mm W
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Strip
Number of LEDs
60
Color
White, Warm
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
-
Size / Dimension
1000.00mm L x 5.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,66000 €18,66 €
Manufacturers Standard Package
Unit Price without VAT:18,66000 €
Unit Price with VAT:22,39200 €