4910
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4910

DigiKey Part Number
1528-4910-ND
Manufacturer
Manufacturer Product Number
4910
Description
VIDEO CAPTURE ADAPTER
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Video Capture Adapter
Convert From (Adapter End)
HDMI Female
Convert To (Adapter End)
USB - C 3.0 Male
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,39000 €21,39 €
Manufacturers Standard Package
Unit Price without VAT:21,39000 €
Unit Price with VAT:25,66800 €