DC Motor Gearmotor 65 RPM 0.20W 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4640

DigiKey Part Number
1528-4640-ND
Manufacturer
Manufacturer Product Number
4640
Description
N20 DC MOTOR WITH MAGNETIC ENCOD
Customer Reference
Detailed Description
DC Motor Gearmotor 65 RPM 0.20W 6VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
6VDC
RPM
65 RPM
Torque - Rated (oz-in / mNm)
8.33 / 58.8
Power - Rated
0.20W
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Connector
Features
-
Gear Reduction Ratio
150
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.