
4465 | |
|---|---|
DigiKey Part Number | 1528-4465-ND |
Manufacturer | |
Manufacturer Product Number | 4465 |
Description | PYPORTAL PYNT CIRCUITPYTHON 2.4" |
Customer Reference | |
Detailed Description | PyPortal IoT Kit Arduino IDE, Circuit Python Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE, Circuit Python | |
Utilized IC / Part | ATSAMD51J20, ESP32 | |
Included MCU/MPU Board(s) | PyPortal |

