
4182 | |
|---|---|
DigiKey Part Number | 1528-4182-ND |
Manufacturer | |
Manufacturer Product Number | 4182 |
Description | CBL ASSY BARREL PL-GATOR 0.90' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug, 3.5mm (1/8", 0.13") to Alligator Clips (2) 0.90' (275.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Plug, 3.5mm (1/8", 0.13") to Alligator Clips (2) | |
Length | 0.90' (275.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,99200 € |

