


393 | |
|---|---|
DigiKey Part Number  | 1528-1229-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 393  | 
Description  | SENSOR HUMID/TEMP 5V DTL 2% MOD  | 
Customer Reference  | |
Detailed Description  | Humidity, Temperature 0 ~ 100% RH Digital ±2% 2 s Chassis Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Adafruit Industries LLC  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Sensor Type  | Humidity, Temperature  | |
Humidity Range  | 0 ~ 100% RH  | |
Output Type  | Digital  | |
Output  | 8b  | |
Accuracy  | ±2%  | |
Response Time  | 2 s  | |
Sensitivity  | -  | |
Voltage - Supply  | 3.3V ~ 5.5V  | |
Mounting Type  | Chassis Mount  | |
Operating Temperature  | -40°C ~ 80°C  | |
Package / Case  | Housed Sensor  | |
Supplier Device Package  | -  | 


