
SIZ256DT-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIZ256DT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZ256DT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZ256DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ256DT-T1-GE3 |
Description | MOSFET 2N-CH 70V 11.5A 8PWRPAIR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 70V 11.5A (Ta), 31.8A (Tc) 4.3W (Ta), 33W (Tc) Surface Mount 8-PowerPair® (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 70V | |
Current - Continuous Drain (Id) @ 25°C | 11.5A (Ta), 31.8A (Tc) | |
Rds On (Max) @ Id, Vgs | 17.6mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060pF @ 35V | |
Power - Max | 4.3W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PowerPair® (3.3x3.3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,59000 € | 1,59 € |
10 | 1,01000 € | 10,10 € |
100 | 0,67890 € | 67,89 € |
500 | 0,53728 € | 268,64 € |
1 000 | 0,49479 € | 494,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,43389 € | 1 301,67 € |
6 000 | 0,40479 € | 2 428,74 € |
9 000 | 0,40424 € | 3 638,16 € |
Unit Price without VAT: | 1,59000 € |
---|---|
Unit Price with VAT: | 1,90800 € |