



3625 | |
|---|---|
DigiKey Part Number | 1528-2636-ND |
Manufacturer | |
Manufacturer Product Number | 3625 |
Description | 1.54" TRI-COLOR EINK / EPAPER DI |
Customer Reference | |
Detailed Description | IL0373 eInk Electronic ePaper 1.54" Display Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Display | |
Function | eInk Electronic ePaper 1.54" | |
Utilized IC / Part | IL0373 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | Header(s) Not Installed | |
Primary Attributes | 152x152 | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |

