




3027 | |
|---|---|
DigiKey Part Number | 1528-1599-ND |
Manufacturer | |
Manufacturer Product Number | 3027 |
Description | ADAFRUIT FEATHER 32U4 FONA |
Customer Reference | |
Detailed Description | SIM800 FONA 800 GSM 850MHz, 900MHz, 1.8GHz, 1.9GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 3027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | GSM | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SIM800 | |
Note | - |





