Case Metal, Aluminum Natural Hand Held, Cover Included 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.260" (32.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1810

DigiKey Part Number
1528-1053-ND
Manufacturer
Manufacturer Product Number
1810
Description
CASE ALUM NATUR 6.88" LX4.88" W
Customer Reference
Detailed Description
Case Metal, Aluminum Natural Hand Held, Cover Included 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.260" (32.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Platform
BeagleBone Black
Size / Dimension
6.880" L x 4.880" W (174.75mm x 123.95mm)
Height
1.260" (32.00mm)
Area (L x W)
9.14in² (59.0cm²)
Design
Hand Held, Cover Included
Material
Metal, Aluminum
Color
Natural
Thickness
-
Features
PCB Supports
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
Shipped from DigiKey
Weight
0.183 lb (83.01 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.