
1691 | |
|---|---|
DigiKey Part Number  | 1691AD-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1691  | 
Description  | FILAMENT NINJAFLEX 1.75MM DIA  | 
Customer Reference  | |
Detailed Description  | 3D Printing Filament White (Snow White) TPU (Thermoplastic Polyurethane) 0.070" (1.75mm) 1.102 lb (500.0 g)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Adafruit Industries LLC  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Filament Material  | TPU (Thermoplastic Polyurethane)  | |
Color  | White (Snow White)  | |
Filament Diameter  | 0.070" (1.75mm)  | |
Weight  | 1.102 lb (500.0 g)  | |
Tensile Strength  | -  | |
Flex Strength  | -  | |
Density  | 1.2g/cm³  | |
Operating Temperature  | 210°C ~ 225°C  | |
Features  | -  | 

