Linear Actuator Brushed 1.181" (30.00mm) Ball Screw Integrated Controller 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L12-30-50-12-I

DigiKey Part Number
2495-L12-30-50-12-I-ND
Manufacturer
Manufacturer Product Number
L12-30-50-12-I
Description
L12-I MICRO LINEAR ACTUATOR
Customer Reference
Detailed Description
Linear Actuator Brushed 1.181" (30.00mm) Ball Screw Integrated Controller 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
20%
Manufacturer
Actuonix Motion Devices Inc
Voltage - Rated
12VDC
Series
Construction
Ball Screw
Packaging
Retail Package
Accuracy
±0.20mm
Part Status
Active
Features
Integrated Controller
Type
Linear Actuator
Gear Reduction Ratio
50
Motor Type
Brushed
Feedback Type
Potentiometer
Stroke Length
1.181" (30.00mm)
Termination Style
Wire Leads with Connector
Load Force (Dynamic)
4.95lbf (22.0N)
Operating Temperature
-10°C ~ 50°C
Load Force (Static)
44.96lbf (200.0N)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Speed
0.98 in/s (25.0 mm/s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Actuonix Motion Devices Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
197,74000 €97,74 €
Unit Price without VAT:97,74000 €
Unit Price with VAT:117,28800 €