
W90NT280 | |
|---|---|
DigiKey Part Number | 5006-W90NT280-ND |
Manufacturer | |
Manufacturer Product Number | W90NT280 |
Description | AC/DC CONVERTER 90V 252W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 90V 90 ~ 265 VAC, 110 ~ 350 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 5 2.8 A |
Mfr | Current - Output 6 2.8 A |
Packaging Bulk | Power (Watts) |
Part Status Active | Applications Industrial, ITE (Commercial) |
Type Enclosed | Voltage - Isolation 4.242 kV |
Number of Outputs 1 | Efficiency 80% |
Voltage - Input 90 ~ 265 VAC, 110 ~ 350 VDC | Operating Temperature 0°C ~ 71°C |
Voltage - Output 1 90V | Features Adjustable Output, Remote On/Off, Remote Sense, Universal Input |
Current - Output 1 2.8 A | Mounting Type Chassis Mount |
Current - Output 2 2.8 A | Size / Dimension 8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm) |
Current - Output 3 2.8 A | Approval Agency CE, cULus, cURus |
Current - Output 4 2.8 A | Standard Number 60950-1; UL 508 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,59000 € | 543,59 € |
| 5 | 538,67200 € | 2 693,36 € |
| 10 | 533,75200 € | 5 337,52 € |
| 25 | 528,83240 € | 13 220,81 € |
| Unit Price without VAT: | 543,59000 € |
|---|---|
| Unit Price with VAT: | 652,30800 € |

