
W42NT410 | |
|---|---|
DigiKey Part Number | 5006-W42NT410-ND |
Manufacturer | |
Manufacturer Product Number | W42NT410 |
Description | AC/DC CONVERTER 42V 172W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 42V 90 ~ 265 VAC, 110 ~ 350 VDC Input |
Datasheet | Datasheet |
Category | Applications Industrial, ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Packaging Bulk | Efficiency 81% |
Part Status Active | Operating Temperature 0°C ~ 71°C |
Type Enclosed | Features Adjustable Output, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 265 VAC, 110 ~ 350 VDC | Size / Dimension 8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm) |
Voltage - Output 1 42V | Approval Agency CE, cULus, cURus |
Current - Output 1 4.1 A | Standard Number 60950-1; UL 508 |
Power (Watts) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,85000 € | 466,85 € |
| 5 | 461,93000 € | 2 309,65 € |
| 10 | 457,01000 € | 4 570,10 € |
| 25 | 452,09120 € | 11 302,28 € |
| Unit Price without VAT: | 466,85000 € |
|---|---|
| Unit Price with VAT: | 560,22000 € |

