DB10-20-230 | |
|---|---|
DigiKey Part Number | 5006-DB10-20-230-ND |
Manufacturer | |
Manufacturer Product Number | DB10-20-230 |
Description | AC/DC CONVERTER 10V -10V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 10V -10V 210 ~ 250 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 200 mA |
Mfr | Current - Output 2 200 mA |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -20°C ~ 71°C |
Type Enclosed | Features Adjustable Output |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 210 ~ 250 VAC | Size / Dimension 3.53" L x 2.53" W x 1.41" H (89.7mm x 64.3mm x 35.8mm) |
Voltage - Output 1 10V | Approval Agency CE, cURus |
Voltage - Output 2 -10V |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,48000 € | 214,48 € |
| 5 | 209,56400 € | 1 047,82 € |
| 10 | 204,64400 € | 2 046,44 € |
| 25 | 199,72480 € | 4 993,12 € |
| Unit Price without VAT: | 214,48000 € |
|---|---|
| Unit Price with VAT: | 257,37600 € |

