19 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51589-0190M-001

DigiKey Part Number
4294-51589-0190M-001TR-ND - Tape & Reel (TR)
4294-51589-0190M-001CT-ND - Cut Tape (CT)
4294-51589-0190M-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
51589-0190M-001
Description
0.3MM PITCH 19P ZIF BACK-FLIP FP
Customer Reference
Detailed Description
19 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock
Manufacturer
Aces Connectors
Cable End Type
Tapered
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Thermoplastic
Flat Flex Type
FPC
Actuator Material
Thermoplastic
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
19
Contact Finish Thickness
2.95µin (0.075µm)
Pitch
0.012" (0.30mm)
Housing Color
White
Termination
Solder
Actuator Color
Black
FFC, FCB Thickness
0.20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 500
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,56500 €5,65 €
250,53000 €13,25 €
500,50460 €25,23 €
1000,48050 €48,05 €
2500,45040 €112,60 €
5000,42888 €214,44 €
1 0000,40839 €408,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,38484 €1 346,94 €
7 0000,36648 €2 565,36 €
10 5000,35615 €3 739,58 €
17 5000,34355 €6 012,12 €
24 5000,33550 €8 219,75 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79200 €