
50696-0240M-002 | |
|---|---|
DigiKey Part Number | 4294-50696-0240M-002TR-ND - Tape & Reel (TR) 4294-50696-0240M-002CT-ND - Cut Tape (CT) 4294-50696-0240M-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50696-0240M-002 |
Description | 24PIN, 0.5MM PITCH EASY-ON BACK |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.95µin (0.075µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,35720 € | 8,93 € |
| 50 | 0,34020 € | 17,01 € |
| 100 | 0,32400 € | 32,40 € |
| 250 | 0,30364 € | 75,91 € |
| 500 | 0,28912 € | 144,56 € |
| 1 000 | 0,27530 € | 275,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,25806 € | 645,15 € |
| 5 000 | 0,24574 € | 1 228,70 € |
| 7 500 | 0,23881 € | 1 791,08 € |
| 12 500 | 0,23036 € | 2 879,50 € |
| 17 500 | 0,22496 € | 3 936,80 € |
| 25 000 | 0,21938 € | 5 484,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |



