
50696-0080M-002 | |
|---|---|
DigiKey Part Number | 4294-50696-0080M-002TR-ND - Tape & Reel (TR) 4294-50696-0080M-002CT-ND - Cut Tape (CT) 4294-50696-0080M-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50696-0080M-002 |
Description | 0.5MM PITCH 8 POSITION 5GBPS BAC |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,20280 € | 5,07 € |
| 50 | 0,19280 € | 9,64 € |
| 100 | 0,18360 € | 18,36 € |
| 250 | 0,17208 € | 43,02 € |
| 500 | 0,16386 € | 81,93 € |
| 1 000 | 0,15603 € | 156,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,14625 € | 365,62 € |
| 5 000 | 0,13927 € | 696,35 € |
| 7 500 | 0,13534 € | 1 015,05 € |
| 12 500 | 0,13055 € | 1 631,88 € |
| 17 500 | 0,12749 € | 2 231,07 € |
| 25 000 | 0,12432 € | 3 108,00 € |
| 62 500 | 0,11654 € | 7 283,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

