4 Position For use with Crystals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position For use with Crystals
Abracon: Who We Are Today

AXS-7050-04-02

DigiKey Part Number
535-10140-ND
Manufacturer
Manufacturer Product Number
AXS-7050-04-02
Description
SOCKET 4PAD 7.0X5.0 XTAL OR OSC
Customer Reference
Detailed Description
4 Position For use with Crystals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Box
Part Status
Obsolete
Accessory Type
Socket, Test and Burn In
For Use With/Related Products
Crystals
Number of Positions
4
Package Accepted
7.00mm x 5.00mm x 1.60mm
Specifications
-
Includes
-
Temperature
-30°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.