AX5DCF1-212.5000C is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,21655 €
Datasheet
ClearClock AX5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ClearClock AX5

AX5DCF1-212.5000C

DigiKey Part Number
AX5DCF1-212.5000C-ND
Manufacturer
Manufacturer Product Number
AX5DCF1-212.5000C
Description
OSC XO 212.5MHZ 1.8V LVDS
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX5DCF1-212.5000C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
212.5 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
70mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes