
ABM3-26.973MHZ-12-B2-T | |
|---|---|
DigiKey Part Number | 535-ABM3-26.973MHZ-12-B2-TTR-ND - Tape & Reel (TR) 535-ABM3-26.973MHZ-12-B2-TCT-ND - Cut Tape (CT) 535-ABM3-26.973MHZ-12-B2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-26.973MHZ-12-B2-T |
Description | CRYSTAL 26.973MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26.973 MHz ±20ppm Crystal 12pF 12 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-26.973MHZ-12-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26.973 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 12 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,85300 € | 8,53 € |
| 25 | 0,80720 € | 20,18 € |
| 50 | 0,77380 € | 38,69 € |
| 100 | 0,74170 € | 74,17 € |
| 250 | 0,70144 € | 175,36 € |
| 500 | 0,67244 € | 336,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,64463 € | 644,63 € |
| 2 000 | 0,61800 € | 1 236,00 € |
| 3 000 | 0,60294 € | 1 808,82 € |
| 5 000 | 0,58449 € | 2 922,45 € |
| 7 000 | 0,57266 € | 4 008,62 € |
| 10 000 | 0,56039 € | 5 603,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

