


| AWCR-2.00MD | |
|---|---|
| DigiKey Part Number | 535-9357-ND | 
| Manufacturer | |
| Manufacturer Product Number | AWCR-2.00MD | 
| Description | CERAMIC RES 2.0000MHZ 30PF T/H | 
| Customer Reference | |
| Detailed Description | 2 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 80 Ohms -25°C ~ 85°C Through Hole | 
| EDA/CAD Models | AWCR-2.00MD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Abracon LLC | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Ceramic | |
| Frequency | 2 MHz | |
| Frequency Stability | ±0.3% | |
| Frequency Tolerance | ±0.5% | |
| Features | Built in Capacitor | |
| Capacitance | 30 pF | |
| Impedance | 80 Ohms | |
| Operating Temperature | -25°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
| Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
| Height | 0.315" (8.00mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France