
AVR-1F131309SR45LT | |
|---|---|
DigiKey Part Number | 535-AVR-1F131309SR45LTTR-ND - Tape & Reel (TR) 535-AVR-1F131309SR45LTCT-ND - Cut Tape (CT) 535-AVR-1F131309SR45LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1F131309SR45LT |
Description | FIXED IND 450NH 83A 0.17 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 450 nH Unshielded Molded Inductor 83 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 43A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.17mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.661" Dia (16.80mm) |
Tolerance ±15% | Height - Seated (Max) 0.374" (9.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,22000 € | 12,20 € |
| 100 | 1,00310 € | 100,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,91390 € | 274,17 € |
| 600 | 0,86178 € | 517,07 € |
| 900 | 0,83271 € | 749,44 € |
| 1 500 | 0,79751 € | 1 196,27 € |
| 2 100 | 0,77517 € | 1 627,86 € |
| 3 000 | 0,75219 € | 2 256,57 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,78800 € |

