12 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATXAIG-H12-F-12.000MHZ-F25-T3

DigiKey Part Number
535-ATXAIG-H12-F-12.000MHZ-F25-T3TR-ND - Tape & Reel (TR)
535-ATXAIG-H12-F-12.000MHZ-F25-T3CT-ND - Cut Tape (CT)
535-ATXAIG-H12-F-12.000MHZ-F25-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATXAIG-H12-F-12.000MHZ-F25-T3
Description
XTAL OSC TCXO 20 MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.68V ~ 3.63V
Mfr
Frequency Stability
±2.5ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10mA
Part Status
Active
Ratings
AEC-Q200
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Supplier Device Package
4-SMD (2.5x2)
Function
Enable/Disable
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Output
CMOS
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,91100 €19,11 €
501,81980 €90,99 €
1001,59240 €159,24 €
5001,54684 €773,42 €
1 0001,31936 €1 319,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,22837 €3 685,11 €
6 0001,18287 €7 097,22 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,34000 €