XO (Standard) CMOS 8 MHz ~ 160 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 8 MHz ~ 160 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead
Abracon: Who We Are Today

ASSFLP-R-D03

DigiKey Part Number
ASSFLP-R-D03-ND
Manufacturer
Manufacturer Product Number
ASSFLP-R-D03
Description
XTAL OSC PROG XO CMOS DS 3.3V
Customer Reference
Detailed Description
XO (Standard) CMOS 8 MHz ~ 160 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASSFLP-R-D03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
8 MHz ~ 160 MHz
Function
Standby
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
-
Frequency Stability (Total)
±25ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-0.75%, Down Spread
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 921
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,49000 €4,49 €
103,90800 €39,08 €
253,69560 €92,39 €
503,54260 €177,13 €
1003,39630 €339,63 €
2503,21212 €803,03 €
5003,07970 €1 539,85 €
1 0002,95283 €2 952,83 €
3 0002,76268 €8 288,04 €
Manufacturers Standard Package
Unit Price without VAT:4,49000 €
Unit Price with VAT:5,38800 €