Similar



ASPIAIG-Q1060-1R5M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q1060-1R5M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q1060-1R5M-T |
Description | FIXED IND 1.5UH 24.5A 3.3 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 24.5 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q1060-1R5M-T Models |
Category | Current - Saturation (Isat) 36A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.3mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1050WA-1R5M | Bourns Inc. | 159 | 118-SRP1050WA-1R5MCT-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,74566 € | 872,83 € |
| Unit Price without VAT: | 1,74566 € |
|---|---|
| Unit Price with VAT: | 2,09479 € |


