



ASPIAIG-F6050-4R3M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-F6050-4R3M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-F6050-4R3M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-F6050-4R3M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F6050-4R3M-T |
Description | FIXED IND 4.3UH 9A 16.2 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 µH Shielded Molded Inductor 9 A 16.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F6050-4R3M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 6050 |
Current Rating (Amps) | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current - Saturation (Isat) 8.5A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,94200 € | 9,42 € |
| 100 | 0,77400 € | 77,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,64885 € | 519,08 € |
| 1 600 | 0,61189 € | 979,02 € |
| 2 400 | 0,59128 € | 1 419,07 € |
| 4 000 | 0,56632 € | 2 265,28 € |
| 5 600 | 0,55048 € | 3 082,69 € |
| 8 000 | 0,53419 € | 4 273,52 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,38000 € |

