



ASPIAIG-F6030-2R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-F6030-2R2M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-F6030-2R2M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-F6030-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F6030-2R2M-T |
Description | FIXED IND 2.2UH 10A 12.2 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10 A 12.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F6030-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6030 | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,77000 € | 7,70 € |
| 100 | 0,63320 € | 63,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,52083 € | 520,83 € |
| 2 000 | 0,49116 € | 982,32 € |
| 3 000 | 0,47461 € | 1 423,83 € |
| 5 000 | 0,45458 € | 2 272,90 € |
| 7 000 | 0,44186 € | 3 093,02 € |
| 10 000 | 0,42878 € | 4 287,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

