



ASPIAIG-F5020-1R2M-T | |
|---|---|
DigiKey Part Number | 535-14181-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F5020-1R2M-T |
Description | FIXED IND 1.2UH 9.4A 16.3 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 9.4 A 16.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F5020-1R2M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 5020 |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current - Saturation (Isat) 12.2A | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48707 € | 1 461,21 € |
| Unit Price without VAT: | 0,48707 € |
|---|---|
| Unit Price with VAT: | 0,58448 € |

