4.7 µH Unshielded Inductor Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Inductor Nonstandard, 2 Lead
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-M2512-4R7M-T

DigiKey Part Number
535-ASPI-M2512-4R7M-TTR-ND - Tape & Reel (TR)
535-ASPI-M2512-4R7M-TCT-ND - Cut Tape (CT)
535-ASPI-M2512-4R7M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-M2512-4R7M-T
Description
FIXED IND 4.7UH SURFACE MOUNT
Customer Reference
Detailed Description
4.7 µH Unshielded Inductor Nonstandard, 2 Lead
Datasheet
 Datasheet
EDA/CAD Models
ASPI-M2512-4R7M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,17626 €352,52 €
Manufacturers Standard Package
Unit Price without VAT:0,17626 €
Unit Price with VAT:0,21151 €