1.5 µH Unshielded Inductor Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Unshielded Inductor Nonstandard, 2 Lead
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-M2512-1R5M-T

DigiKey Part Number
535-ASPI-M2512-1R5M-TTR-ND - Tape & Reel (TR)
535-ASPI-M2512-1R5M-TCT-ND - Cut Tape (CT)
535-ASPI-M2512-1R5M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-M2512-1R5M-T
Description
FIXED IND 1.5UH SURFACE MOUNT
Customer Reference
Detailed Description
1.5 µH Unshielded Inductor Nonstandard, 2 Lead
Datasheet
 Datasheet
EDA/CAD Models
ASPI-M2512-1R5M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,27300 €2,73 €
1000,22450 €22,45 €
1 0000,18461 €184,61 €
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €