43 µH Shielded Drum Core, Wirewound Inductor 1.65 A 113mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43 µH Shielded Drum Core, Wirewound Inductor 1.65 A 113mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-8040S-430M-T

DigiKey Part Number
535-13051-2-ND - Tape & Reel (TR)
535-13051-1-ND - Cut Tape (CT)
535-13051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-8040S-430M-T
Description
FIXED IND 43UH 1.65A 113 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
43 µH Shielded Drum Core, Wirewound Inductor 1.65 A 113mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-8040S-430M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
113mOhm
Q @ Freq
-
Frequency - Self Resonant
7.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,36200 €3,62 €
1000,29770 €29,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,24025 €240,25 €
2 0000,22653 €453,06 €
3 0000,21889 €656,67 €
5 0000,20962 €1 048,10 €
7 0000,20374 €1 426,18 €
10 0000,19770 €1 977,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52800 €