39 µH Shielded Drum Core, Wirewound Inductor 1.7 A 107mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µH Shielded Drum Core, Wirewound Inductor 1.7 A 107mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-8040S-390M-T

DigiKey Part Number
535-ASPI-8040S-390M-TTR-ND - Tape & Reel (TR)
535-ASPI-8040S-390M-TCT-ND - Cut Tape (CT)
535-ASPI-8040S-390M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-8040S-390M-T
Description
FIXED IND 39UH 1.7A 107 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 1.7 A 107mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-8040S-390M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.95A
Shielding
Shielded
DC Resistance (DCR)
107mOhm
Q @ Freq
-
Frequency - Self Resonant
7.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,35100 €3,51 €
1000,28850 €28,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,23726 €237,26 €
2 0000,22372 €447,44 €
3 0000,21616 €648,48 €
5 0000,20702 €1 035,10 €
7 0000,20121 €1 408,47 €
10 0000,19524 €1 952,40 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €